
Solid Tantalum Capacitor, 10µF capacitance, 6.3V DC rated voltage. Features a 10% capacitance tolerance and operates across a -55°C to 125°C temperature range. This polarized component has a 3.2mm length, 1.6mm width, and 1.6mm height, with inward-facing SMD terminals. It offers a low 4 Ohm ESR and is supplied on tape and reel.
AVX TAJA106K006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA106K006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.