
Polarized tantalum capacitor, 10µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a solid tantalum construction for general applications, operating between -55°C and 125°C. Surface mountable in a 1206 chip package with two terminals, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height.
AVX TAJA106K016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA106K016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.