
The AVX TAJA106K016RNJV is a solid tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 16V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a polarized polarity and is packaged in a 3216-18 package type. It is a type of solid tantalum capacitor.
AVX TAJA106K016RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA106K016RNJV to view detailed technical specifications.
No datasheet is available for this part.