
Polarized tantalum capacitor for general applications. Features a 10µF capacitance and a 10V DC rated voltage with ±20% tolerance. Designed for surface mount installation with a 1206 chip package. Operates across a wide temperature range from -55°C to 125°C. This component has two terminals and a height and width of 1.6mm, with a length of 3.2mm.
AVX TAJA106M010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA106M010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.