
Polarized tantalum capacitor, 2.2µF capacitance, 16V DC rated voltage. Features a ±10% tolerance and operates across a wide temperature range from -55°C to 125°C. This surface mount component, with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height, is designed for general applications.
AVX TAJA225K016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJA225K016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.