AVX TAJA684M035R technical specifications.
| Capacitance | 680nF |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for AVX TAJA684M035R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.