
Solid Tantalum Capacitor, 1µF capacitance, 35V DC rated voltage, with a tolerance of 10%. Features a B CASE size (3.5 x 2.8 x 1.9mm) and operates within a temperature range of -55°C to 125°C. This polarized, surface-mount device offers a low ESR of 6.5 Ohms and is supplied in tape and reel packaging.
AVX TAJB105K035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB105K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.