AVX TAJB106M016S technical specifications.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2.8R |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for AVX TAJB106M016S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.