This AVX Tantalum Capacitor has a capacitance of 100uF and a voltage rating of 4V with a tolerance of 20%. It is packaged in a 1210 case with dimensions of 3.5mm in length, 2.8mm in width, and 1.9mm in height. The capacitor is lead-free and has a dielectric material of tantalum.
AVX TAJB107M004 technical specifications.
| Capacitance | 100uF |
| Package/Case | 1210 |
| Dielectric | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for AVX TAJB107M004 to view detailed technical specifications.
No datasheet is available for this part.