The TAJB107M006 is a 100uF tantalum capacitor with a 6V voltage rating and 20% tolerance. It has a 1210 package case and is lead free. The capacitor has a height of 1.9mm, length of 3.5mm, and width of 2.8mm. It is suitable for general applications.
AVX TAJB107M006 technical specifications.
| Capacitance | 100uF |
| Package/Case | 1210 |
| Dielectric | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Tolerance | 20% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for AVX TAJB107M006 to view detailed technical specifications.
No datasheet is available for this part.