The TAJB107M010 is a tantalum capacitor with a capacitance of 100uF and a voltage rating of 10V. It has a tolerance of 20% and is packaged in a 1210 case. The capacitor is lead-free and has a height of 1.9mm, length of 3.5mm, and width of 2.8mm.
AVX TAJB107M010 technical specifications.
| Capacitance | 100uF |
| Package/Case | 1210 |
| Dielectric | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for AVX TAJB107M010 to view detailed technical specifications.
No datasheet is available for this part.