AVX TAJB154M050R technical specifications.
| Capacitance | 150nF |
| Package/Case | 1210 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 17R |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for AVX TAJB154M050R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.