AVX TAJB335M010RNJ technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Product Weight (g) | 0.068 |
| Capacitance | 3.3uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJB335M010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.