Solid tantalum capacitor, 47µF capacitance, 10VDC rated voltage, and 20% tolerance. Features a B case code, 3528-21 SMD package (3.5 x 2.8 x 1.9mm) with inward L terminations. Offers 1 Ohm ESR, 4.7µA leakage current, and operates from -55°C to 125°C. Low profile construction.
AVX TAJB476M010RNJV technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Product Weight (g) | 0.068 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | +0.2|-0.1 |
| Height Tolerance (mm) | +0.2|-0.1 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 47uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 1Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 4.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | Low Profile |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJB476M010RNJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.