The AVX TAJB685K010RNJY is a 6.8uF surface mount tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a 3528-21 package and inward L termination style. Operating temperature range is -55°C to 125°C. This solid tantalum capacitor is suitable for use in a variety of applications.
AVX TAJB685K010RNJY technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJB685K010RNJY to view detailed technical specifications.
No datasheet is available for this part.