AVX TAJB685K016RNJY technical specifications.
| Capacitance | 6.8uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJB685K016RNJY to view detailed technical specifications.
No datasheet is available for this part.