This 6.8uF tantalum capacitor has a voltage rating of 16VDC and a tolerance of 20%. It is constructed with a flat design and features inward L termination. The capacitor is designed for surface mount applications and has a case code of B. It operates within a temperature range of -55 to 125 degrees Celsius.
AVX TAJB685M016RNJY technical specifications.
| Capacitance | 6.8uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJB685M016RNJY to view detailed technical specifications.
No datasheet is available for this part.