The AVX TAJB686K006RNJV is a polarized tantalum capacitor with a capacitance of 68uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.9mm in height. It is available in a 1411 package type.
AVX TAJB686K006RNJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB686K006RNJV to view detailed technical specifications.
No datasheet is available for this part.