Polarized tantalum capacitor, 68µF capacitance, 10V DC rated voltage, and ±10% tolerance. Features a surface mount design with a 1411 chip package, measuring 3.5mm length, 2.8mm width, and 1.9mm height. Operating temperature range spans from -55°C to 125°C, with two terminals for connection.
AVX TAJB686K010RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJB686K010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.