The TAJC105K050RNJY is a 1uF tantalum capacitor with a rated voltage of 50VDC and a tolerance of 10%. It has a case code of C and is constructed with a flat construction style. The capacitor is designed for surface mount applications and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX TAJC105K050RNJY technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJC105K050RNJY to view detailed technical specifications.
No datasheet is available for this part.