
The AVX TAJC106K020RNJ is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 20V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 2-terminal package with dimensions of 3.2mm in width and 6mm in length, and a height of 2.6mm. It is suitable for use in a variety of applications where a high-capacitance, low-ESR capacitor is required.
AVX TAJC106K020RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC106K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.