
The TAJC106M016RY is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is a solid tantalum type with a package type of 6032-28 and a height of 2.6mm. It is designed for use in a variety of applications where a reliable and stable capacitor is required.
AVX TAJC106M016RY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC106M016RY to view detailed technical specifications.
No datasheet is available for this part.