The TAJC106M016SNJY is a 10uF surface mount solid tantalum capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat design and features an inward L termination style. It is packaged in a 6032-28 surface mount package.
AVX TAJC106M016SNJY technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJC106M016SNJY to view detailed technical specifications.
No datasheet is available for this part.