AVX TAJC106M016Y technical specifications.
| Capacitance | 10uF |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for AVX TAJC106M016Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.