AVX TAJC106M035R technical specifications.
| Capacitance | 10uF |
| Height | 2.6mm |
| Leakage Current | 3.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for AVX TAJC106M035R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.