100µF polarized tantalum capacitor for surface mount applications. Features a 16V DC rated voltage and a ±10% capacitance tolerance. Operates across a wide temperature range from -55°C to 125°C. This 2312 chip capacitor offers a compact 3.2mm width, 6mm length, and 2.6mm height with two terminals.
AVX TAJC107K016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC107K016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.