The AVX TAJC226K006RNJ is a solid tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 125 degrees Celsius and features a polarized design. The capacitor measures 3.2mm in width, 6mm in length, and 2.6mm in height, and is packaged in a 6032-28 type.
AVX TAJC226K006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC226K006RNJ to view detailed technical specifications.
No datasheet is available for this part.