AVX TAJC336K025HNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | SOLID |
| DC Rated Voltage | 25 |
| Height | 2.6 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC336K025HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.