
Solid Tantalum Capacitor, 330µF capacitance, 6.3V DC rated voltage. Features a 125°C maximum operating temperature and -55°C minimum operating temperature. This polarized component has a C CASE size of 6 x 3.2 x 2.6mm, offering 20% capacitance tolerance and 0.5 Ohm ESR. Designed for surface mount applications with inward leads.
AVX TAJC337M006RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC337M006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.