AVX TAJC475K020ESA technical specifications.
| Capacitance | 4.7uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Case Code | C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TAJC475K020ESA to view detailed technical specifications.
No datasheet is available for this part.