
Solid Tantalum Capacitor, 4.7 µF capacitance, 50V DC rated voltage, and 125°C maximum operating temperature. Features a polarized design with two terminals, operating from -55°C to 125°C. SMD package dimensions are 6mm length, 3.2mm width, and 2.6mm height, with a 10% capacitance tolerance and 1.4 Ohm ESR.
AVX TAJC475K050RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC475K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.