AVX TAJC475M020R technical specifications.
| Capacitance | 4.7uF |
| Dielectric Material | Tantalum |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for AVX TAJC475M020R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.