Polarized tantalum capacitor with a capacitance of 47µF and a DC rated voltage of 20V. Features a ±20% tolerance, operating temperature range of -55°C to 125°C, and a solid tantalum construction. This surface mount component, measuring 6mm in length, 3.2mm in width, and 2.6mm in height, offers two terminals for connection.
AVX TAJC476M020RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJC476M020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.