The TAJC685M025RNJY is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 25VDC. It has a tolerance of 20% and is constructed in a flat configuration. The capacitor is surface mountable and features an inward L termination style. It operates over a temperature range of -55°C to 125°C.
AVX TAJC685M025RNJY technical specifications.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJC685M025RNJY to view detailed technical specifications.
No datasheet is available for this part.