
Solid Tantalum Capacitor, 10µF capacitance, 50V DC rated voltage, with a ±20% tolerance. Features a -55°C to 125°C operating temperature range and a low Equivalent Series Resistance (ESR) of 0.8 Ohms. This polarized SMD component measures 7.3mm in length, 4.3mm in width, and 2.9mm in height, utilizing a 7343-31 package with inward leads.
AVX TAJD106M050RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD106M050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.