This 100uF tantalum capacitor has a 20V voltage rating and 20% tolerance. It is lead free and measures 7.3mm in length, 4.3mm in width, and 2.9mm in height.
AVX TAJD107M020 technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for AVX TAJD107M020 to view detailed technical specifications.
No datasheet is available for this part.