Solid Tantalum Capacitor, 220µF capacitance, 10VDC rated voltage, and 10% tolerance. Features a 0.5 Ohm ESR and a maximum operating temperature of 125°C. Surface mount component with a D case code, 7343-31 package, and inward L termination. Dimensions are 7.3mm length, 4.3mm depth, and 2.9mm height.
AVX TAJD227K010RNJV technical specifications.
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.9 |
| Product Weight (g) | 0.29 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | +0.2|-0.1 |
| Height Tolerance (mm) | +0.2|-0.1 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.9 |
| Capacitance | 220uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.5Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 22uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | Low Profile |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJD227K010RNJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.