The AVX TAJD335M050RNJ is a polarized tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 50V. It operates within a temperature range of -55C to 125C and has a compact 4.3x7.3mm footprint. This solid tantalum capacitor is designed for use in a variety of applications, including those requiring high reliability and stability.
AVX TAJD335M050RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD335M050RNJ to view detailed technical specifications.
No datasheet is available for this part.