The TAJD336M016RNJY is a 33uF surface mount tantalum capacitor with a voltage rating of 16VDC and a tolerance of 20%. It has a case code of D and is constructed as a flat capacitor. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is packaged in a 7343-31 surface mount package with an inward L termination style.
AVX TAJD336M016RNJY technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJD336M016RNJY to view detailed technical specifications.
No datasheet is available for this part.