Polarized tantalum capacitor, surface mount, 4.7µF capacitance, 35V DC rated voltage, and ±10% tolerance. Features a solid tantalum construction with a maximum operating temperature of 125°C and a minimum of -55°C. This component has two terminals and measures 7.3mm in length, 4.3mm in width, and 2.9mm in height.
AVX TAJD475K035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJD475K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.