Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TAJE107K010HNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | E |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-43 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4.1 |
| Product Weight (g) | 0.512 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4.1 |
| Capacitance | 100uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.9Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJE107K010HNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.