
This 100uF surface mount solid tantalum capacitor has a rated voltage of 10VDC and a tolerance of 10%. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a standard ESR of 0.9 and a leakage current of 10. It is constructed in a flat configuration and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TAJE107K010KNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | E |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-43 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4.1 |
| Product Weight (g) | 0.512 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4.1 |
| Capacitance | 100uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.9Ohm |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJE107K010KNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.