This 100uF tantalum capacitor has a rated voltage of 16VDC and a tolerance of 10%. It is designed for surface mount applications and operates within a temperature range of -55 to 125°C. The capacitor's ESR is 0.9 and its leakage current is 16. The package type is 7343-43, a standard surface mount configuration.
AVX TAJE107K016RNJV technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.9Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 16uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAJE107K016RNJV to view detailed technical specifications.
No datasheet is available for this part.