AVX TAJE107M016S technical specifications.
| Capacitance | 100uF |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 900mR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for AVX TAJE107M016S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.