Polarized tantalum capacitor, 220µF capacitance, 16V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 125°C. Surface mount design with 2 terminals, measuring 7.3mm in length, 4.3mm in width, and 4.1mm in height.
AVX TAJE227M016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE227M016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.