
Polarized tantalum capacitor, surface mount, 47µF capacitance, 35V DC rated voltage. Features a 10% tolerance, operating temperature range of -55°C to 125°C, and two terminals. Dimensions include a length of 7.3mm, width of 4.3mm, and height of 4.1mm.
AVX TAJE476K035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE476K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.