
Solid tantalum capacitor with 47µF capacitance and 35V DC rated voltage. Features a polarized design and operates across a temperature range of -55°C to 125°C. Measuring 7.3mm in length, 4.3mm in width, and 4.1mm in height, this component offers a low 0.9 Ohm ESR. Designed for surface-mount applications with inward-facing leads.
AVX TAJE476M035RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJE476M035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.