AVX TAJE477M006R technical specifications.
| Capacitance | 470uF |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 400mR |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for AVX TAJE477M006R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.