AVX TAJK106K010SNJ technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 2.2Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 1uA |
| Case Code | K |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-10 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX TAJK106K010SNJ to view detailed technical specifications.
No datasheet is available for this part.