The TAJK475M016RNJ is a polarized tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 16V. It operates within a temperature range of -55 to 125C. The capacitor measures 1.6mm in width and 3.2mm in length, with a height of 1mm. It is available in a 3216-10 package type.
AVX TAJK475M016RNJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAJK475M016RNJ to view detailed technical specifications.
No datasheet is available for this part.